Part Details for VJ1206Y104JLBAT2L by Vishay Intertechnologies
Overview of VJ1206Y104JLBAT2L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y104JLBAT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.1uF 100V X7R 5% SMD 1206 125°C Plastic T/R |
1207 In Stock |
|
$0.9500 / $3.1000 | Buy Now |