-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1206Y104JXAMRCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4267 In Stock |
|
$0.1381 / $0.6800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1UF, SURFACE MOUNT, 1206 | 2714 |
|
$0.0975 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y104JXAMR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104JXAMR
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y104JXAMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104JXAMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y104JEAAM34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Vishay Intertechnologies | VJ1206Y104JXAMR vs VJ1206Y104JEAAM34 |
VJ1206Y104JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMR vs VJ1206Y104JXAAP |
VJ1206Y104JBAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y104JXAMR vs VJ1206Y104JBAAT |
VJ1206Y104JXAAR | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y104JXAMR vs VJ1206Y104JXAAR |
VJ1206Y104JXAMP | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y104JXAMR vs VJ1206Y104JXAMP |
GA1206Y104JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMR vs GA1206Y104JBABT31G |
VJ1206Y104JXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMR vs VJ1206Y104JXAMR |
VJ1206Y104JXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMR vs VJ1206Y104JXAMC |
VJ1206Y104JXAAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y104JXAMR vs VJ1206Y104JXAAC |
GA1206Y104JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMR vs GA1206Y104JBABR31G |