Part Details for VJ1206Y104KBABC31 by Vishay Intertechnologies
Overview of VJ1206Y104KBABC31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y104KBABC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y104KBABC31
|
Avnet Americas | Cap Ceramic Multilayer 1206 0.01uF 50VDC 10% Paper T/R - Tape and Reel (Alt: VJ1206Y104KBABC31) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1236 | Buy Now |