Part Details for VJ1206Y104MXAT by Vishay Vitramon
Overview of VJ1206Y104MXAT by Vishay Vitramon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y104MXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23000 |
|
RFQ | ||
|
Quest Components | 18400 |
|
$0.0686 / $0.3920 | Buy Now | |
|
Quest Components | 1544 |
|
$0.1410 / $0.4700 | Buy Now |
Part Details for VJ1206Y104MXAT
VJ1206Y104MXAT CAD Models
VJ1206Y104MXAT Part Data Attributes
|
VJ1206Y104MXAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104MXAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |