Part Details for VJ1206Y152KBRAT4X by Vishay Intertechnologies
Overview of VJ1206Y152KBRAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y152KBRAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206Y152KBRAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y152KBRAT4X RoHS: Compliant | 0 |
|
$0.1350 / $0.1660 | Order Now |
DISTI #
VJ1206Y152KBRAT4X
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 1500 V, � 10%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y152KBRAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |