Part Details for VJ1206Y154KXXAR by Vishay Vitramon
Overview of VJ1206Y154KXXAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y154KXXAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1206Y154KXXARTR-ND
|
DigiKey | MLCC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1288 | Buy Now |
Part Details for VJ1206Y154KXXAR
VJ1206Y154KXXAR CAD Models
VJ1206Y154KXXAR Part Data Attributes
|
VJ1206Y154KXXAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y154KXXAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y154KXXAR
This table gives cross-reference parts and alternative options found for VJ1206Y154KXXAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y154KXXAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y154KXXBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y154KXXAR vs GA1206Y154KXXBR31G |
GA1206Y154KXXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y154KXXAR vs GA1206Y154KXXBT31G |
GA1206Y154KBXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y154KXXAR vs GA1206Y154KBXBT31G |
VJ1206Y154KXXAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y154KXXAR vs VJ1206Y154KXXAR |
VJ1206Y154KXXMT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y154KXXAR vs VJ1206Y154KXXMT |
VJ1206Y154KXXMT | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y154KXXAR vs VJ1206Y154KXXMT |
VJ1206Y154KXXAT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y154KXXAR vs VJ1206Y154KXXAT |
VJ1206Y154KXXMR | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y154KXXAR vs VJ1206Y154KXXMR |
VJ1206Y154KFXAT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y154KXXAR vs VJ1206Y154KFXAT |
VJ1206Y154KXXMR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y154KXXAR vs VJ1206Y154KXXMR |