Part Details for VJ1206Y222MXGAT5Z by Vishay Intertechnologies
Overview of VJ1206Y222MXGAT5Z by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y222MXGAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y222MXGAT5Z
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, � 20%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y222MXGAT5Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |