-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3588
|
Newark | Cap, 0.022Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y223KXXCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5260 |
|
$0.0900 / $0.1490 | Buy Now |
DISTI #
58J7250
|
Newark | Capacitor, ceramic,22000Pf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y223KXXCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0870 | Buy Now |
DISTI #
VJ1206Y223KXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y223KXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
77-VJ1206Y223KXXCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.022uF 25volts X7R 10% RoHS: Compliant | 9564 |
|
$0.0450 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0304 | Buy Now |
DISTI #
VJ1206Y223KXXCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y223KXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
VJ1206Y223KXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y223KXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296170RL
|
element14 Asia-Pacific | CAP, 0.022UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 5260 |
|
$0.0503 / $0.0828 | Buy Now |
DISTI #
3296170
|
element14 Asia-Pacific | CAP, 0.022UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5260 |
|
$0.0503 / $0.1471 | Buy Now |
DISTI #
3296170RL
|
Farnell | CAP, 0.022UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 5260 |
|
$0.0430 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y223KXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y223KXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |