Part Details for VJ1206Y392KXA-T by Vishay Vitramon
Overview of VJ1206Y392KXA-T by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y392KXA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6853 |
|
RFQ |
Part Details for VJ1206Y392KXA-T
VJ1206Y392KXA-T CAD Models
VJ1206Y392KXA-T Part Data Attributes
|
VJ1206Y392KXA-T
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y392KXA-T
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |