Datasheets
VJ1206Y562MXJCW1BC by:

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for VJ1206Y562MXJCW1BC by Vishay Intertechnologies

Overview of VJ1206Y562MXJCW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for VJ1206Y562MXJCW1BC

Part # Distributor Description Stock Price Buy
DISTI # VJ1206Y562MXJCW1BC
Avnet Americas Multilayer Ceramic Capacitor, 5600 pF, 16 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y562MXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 77-VJ1206Y562MXJCBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 5600pF 16volts X7R 20% RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0840
  • 100 $0.0430
  • 1,000 $0.0280
  • 4,000 $0.0200
$0.0200 / $0.1300 Order Now

Part Details for VJ1206Y562MXJCW1BC

VJ1206Y562MXJCW1BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1206Y562MXJCW1BC Part Data Attributes

VJ1206Y562MXJCW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1206Y562MXJCW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 47 Weeks
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.95 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y562MXJCW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y562MXJCW1BC by Vishay Intertechnologies

  • Please alert me when VJ1206Y562MXJCW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ1206Y562MXJCW1BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y562MXJCW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ1206Y562MXJCW1BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y562MXJCW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y562MXJCW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: