There are no models available for this part yet.
Overview of VJ1206Y684KLJAJ32 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y684KLJAJ32 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ1206Y684KLJAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680000pF 10% 16V X7R AEC-Q200 RoHS: Not Compliant | 0 |
|
$0.3470 / $0.3580 | Order Now |