VJ1206Y684KXQTW1BC
Description: Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of VJ1206Y684KXQTW1BC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ1206Y684KXQTW1BC by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # VJ1206Y684KXQTW1BC-ND
DigiKey CAP CER 0.68UF 10V X7R 1206 Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1485
$0.1485 Buy Now

CAD Models for VJ1206Y684KXQTW1BC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206Y684KXQTW1BC by Vishay Vitramon

VJ1206Y684KXQTW1BC
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
1206
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. VJ1206Y684KXQTW1BC
    Vishay Vitramon
    Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y684KXQTW1BC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y684KXQTW1BC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1206Y684KXQTW1BC would you like to use for your alert(s)?
  • Please alert me when VJ1206Y684KXQTW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y684KXQTW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y684KXQTW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y684KXQTW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y684KXQTW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y684KXQTW1BC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: