Part Details for VJ1210A100JXGAT5Z by Vishay Vitramon
Overview of VJ1210A100JXGAT5Z by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210A100JXGAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1210A100JXGAT5ZCT-ND
|
DigiKey | CAP CER 10PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9886 In Stock |
|
$0.5921 / $1.7600 | Buy Now |
Part Details for VJ1210A100JXGAT5Z
VJ1210A100JXGAT5Z CAD Models
VJ1210A100JXGAT5Z Part Data Attributes
|
VJ1210A100JXGAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210A100JXGAT5Z
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 10pF, 1000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210A100JXGAT5Z
This table gives cross-reference parts and alternative options found for VJ1210A100JXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210A100JXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C100DDGALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | KEMET Corporation | VJ1210A100JXGAT5Z vs C1210C100DDGALTU |
1210AA100JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1210A100JXGAT5Z vs 1210AA100JAT9A |
C1210C100DDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | KEMET Corporation | VJ1210A100JXGAT5Z vs C1210C100DDGAL |
LD10AA100JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210A100JXGAT5Z vs LD10AA100JAB1A |
1210AA100JA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1210A100JXGAT5Z vs 1210AA100JA19A |
VJ1210A100JFGAT5H | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1210A100JXGAT5Z vs VJ1210A100JFGAT5H |
LD10AA100JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210A100JXGAT5Z vs LD10AA100JAX1A |
1210AA100JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1210A100JXGAT5Z vs 1210AA100JAZ3A |
LD10AA100JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210A100JXGAT5Z vs LD10AA100JAB9A |
1210AA100JAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1210A100JXGAT5Z vs 1210AA100JAZ9A |