Part Details for VJ1210A101KLAAJ32 by Vishay Intertechnologies
Overview of VJ1210A101KLAAJ32 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210A101KLAAJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1210A101KLAAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 10% 50V NP0/C0G AEC-Q200 RoHS: Not Compliant | 0 |
|
$0.5130 | Order Now |