Part Details for VJ1210A123GXARW1BC by Vishay Intertechnologies
Overview of VJ1210A123GXARW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210A123GXARW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210A123GXARW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, � 2%, C0G (NP0), 1210 [3225 Metric] (Alt: VJ1210A123GXARW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |