There are no models available for this part yet.
Overview of VJ1210A472JXATW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1210A472JXATW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58J8017
|
Newark | Vj1210A472Jxatw1Bc |Vishay VJ1210A472JXATW1BC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4350 | Buy Now | |
DISTI #
VJ1210A472JXATW1BC
|
Avnet Americas | VJ1210A472JXATW1BC - Tape and Reel (Alt: VJ1210A472JXATW1BC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3336 / $0.4238 | Buy Now | |
DISTI #
77-VJ1210A472JXATBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4700pF 50volts C0G 5% RoHS: Compliant | 0 |
|
$0.3440 / $0.3610 | Order Now | |
Future Electronics | 1210 4.7 nF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3650 | Buy Now | ||
Future Electronics | 1210 4.7 nF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3650 | Buy Now | ||
Bristol Electronics | 1725 |
|
RFQ | ||||
Quest Components | 1380 |
|
$0.5440 / $1.3600 | Buy Now | |||
DISTI #
VJ1210A472JXATW1BC
|
TME | Capacitor: ceramic, 4.7nF, 50V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 3000 | 0 |
|
$0.1190 | RFQ | |
DISTI #
VJ1210A472JXATW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 5%, C0G (NP0), 1210 [3225 Metric] (Alt: VJ1210A472JXATW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |