Part Details for VJ1210Y102KXEAT31X by Vishay Intertechnologies
Overview of VJ1210Y102KXEAT31X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y102KXEAT31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210Y102KXEAT31X
|
Avnet Americas | VJ1210Y102KXEAT31X - Tape and Reel (Alt: VJ1210Y102KXEAT31X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1210Y102KXEAT31X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 500V 10% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VJ1210Y102KXEAT31X
VJ1210Y102KXEAT31X CAD Models
VJ1210Y102KXEAT31X Part Data Attributes
|
VJ1210Y102KXEAT31X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y102KXEAT31X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y102KXEAT31X
This table gives cross-reference parts and alternative options found for VJ1210Y102KXEAT31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y102KXEAT31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1210Y102KBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KXEAT31X vs GA1210Y102KBEAT31G |
GA1210Y102KXEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KXEAT31X vs GA1210Y102KXEAT31G |
VJ9158Y102KXEAM31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KXEAT31X vs VJ9158Y102KXEAM31 |
VJ1210Y102KEEAE34 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Vishay Intertechnologies | VJ1210Y102KXEAT31X vs VJ1210Y102KEEAE34 |
GA1210Y102KXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1210Y102KXEAT31X vs GA1210Y102KXEAR31G |