Part Details for VJ1210Y153JBLAT4X by Vishay Vitramon
Overview of VJ1210Y153JBLAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y153JBLAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210Y153JBLAT4X-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1210 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5568 | Buy Now |
Part Details for VJ1210Y153JBLAT4X
VJ1210Y153JBLAT4X CAD Models
VJ1210Y153JBLAT4X Part Data Attributes
|
VJ1210Y153JBLAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y153JBLAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 630V, ±5%, X7R, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y153JBLAT4X
This table gives cross-reference parts and alternative options found for VJ1210Y153JBLAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y153JBLAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B153J631NB | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Hitano Enterprise Corp | VJ1210Y153JBLAT4X vs 1210B153J631NB |
1210B153J631N2 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Hitano Enterprise Corp | VJ1210Y153JBLAT4X vs 1210B153J631N2 |
1210CC153J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1210Y153JBLAT4X vs 1210CC153J4T4A |
1210CC153J4T1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1210Y153JBLAT4X vs 1210CC153J4T1A |
1210CC153J4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1210Y153JBLAT4X vs 1210CC153J4Z2A |
1210CC153J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1210Y153JBLAT4X vs 1210CC153J4T2A |
VJ1210Y153JXLAR4X | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Vishay Intertechnologies | VJ1210Y153JBLAT4X vs VJ1210Y153JXLAR4X |
1210CC153J4Z9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1210Y153JBLAT4X vs 1210CC153J4Z9A |
VJ1210Y153JFLAT4X | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Vishay Intertechnologies | VJ1210Y153JBLAT4X vs VJ1210Y153JFLAT4X |