Part Details for VJ1210Y821JBFAT4X by Vishay Vitramon
Overview of VJ1210Y821JBFAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y821JBFAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210Y821JBFAT4X-ND
|
DigiKey | CAP CER 820PF 2KV X7R 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6561 | Buy Now |
Part Details for VJ1210Y821JBFAT4X
VJ1210Y821JBFAT4X CAD Models
VJ1210Y821JBFAT4X Part Data Attributes:
|
VJ1210Y821JBFAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y821JBFAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 820pF, 2000V, ±5%, X7R, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210Y821JBFAT4X
This table gives cross-reference parts and alternative options found for VJ1210Y821JBFAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y821JBFAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B821J202YW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202YW |
VJ1210Y821JBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | VJ1210Y821JBFAT4X vs VJ1210Y821JBFAT4X |
1210B821J202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202C |
1210B821J202NW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202NW |
1210B821J202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202CT |
1210B821J202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202N |
1210B821J202Y | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202Y |
TS18H3D821J1TB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00082uF, 1210 | Suntan Capacitors | VJ1210Y821JBFAT4X vs TS18H3D821J1TB |
1210B821J202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202NT |
1210B821J202YT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210Y821JBFAT4X vs 1210B821J202YT |