Part Details for VJ1210Y822KBLAT4X by Vishay Vitramon
Overview of VJ1210Y822KBLAT4X by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210Y822KBLAT4X
VJ1210Y822KBLAT4X CAD Models
VJ1210Y822KBLAT4X Part Data Attributes
|
VJ1210Y822KBLAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y822KBLAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 630V, ±10%, X7R, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |