Part Details for VJ1808A300JBGAT4X by Vishay Intertechnologies
Overview of VJ1808A300JBGAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1808A300JBGAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1808A300JBGAT4X
|
Avnet Americas | Cap Ceramic 1808 30pF 1000VDC 5% SMD Plastic T/R - Tape and Reel (Alt: VJ1808A300JBGAT4X) Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7116 / $0.9040 | Buy Now |
DISTI #
77-VJ1808A300JBGAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1808A300JBGAT4X RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |