Part Details for VJ1812A102KXFTW1BC by Vishay Intertechnologies
Overview of VJ1812A102KXFTW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A102KXFTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8035
|
Newark | Vj1812A102Kxftw1Bc |Vishay VJ1812A102KXFTW1BC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7620 / $0.9650 | Buy Now |
DISTI #
VJ1812A102KXFTW1BC
|
Avnet Americas | VJ1812A102KXFTW1BC - Tape and Reel (Alt: VJ1812A102KXFTW1BC) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7261 / $0.7738 | Buy Now |
DISTI #
77-VJ1812A102KXFTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812A102KXFTW1BC RoHS: Compliant | 0 |
|
$0.7510 / $0.8410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.7940 | Buy Now |
DISTI #
VJ1812A102KXFTW1BC
|
TME | Capacitor: ceramic, 1nF, 2kV, C0G (NP0), ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2860 | RFQ |