Part Details for VJ1812A102MXGAT by Vishay Intertechnologies
Overview of VJ1812A102MXGAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A102MXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A102MXGAT
|
Avnet Americas | Cap Ceramic 0.001uF 1000V C0G 20% SMD 1812 150°C Plastic T/R - Tape and Reel (Alt: VJ1812A102MXGAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |