Capacitors
VJ1812A221JXEAT
Description: CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, GREEN

Overview of VJ1812A221JXEAT by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1812A221JXEAT by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1812A221JXEAT by Vishay Vitramon

VJ1812A221JXEAT
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. VJ1812A221JXEAT
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, GREEN
    VS

Alternate Parts for VJ1812A221JXEAT

This table gives cross-reference parts and alternative options found for VJ1812A221JXEAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A221JXEAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1812A221JFEAT CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1812A221JXEAT vs VJ1812A221JFEAT
GA1812A221JXEAR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1812A221JXEAT vs GA1812A221JXEAR31G
GA1812A221JBEAR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1812A221JXEAT vs GA1812A221JBEAR31G
VJ1812A221JXEAT31 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, Vishay Intertechnologies VJ1812A221JXEAT vs VJ1812A221JXEAT31

Related Parts for VJ1812A221JXEAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1812A221JXEAT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1812A221JXEAT by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1812A221JXEAT would you like to use for your alert(s)?
  • Please alert me when VJ1812A221JXEAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1812A221JXEAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1812A221JXEAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1812A221JXEAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1812A221JXEAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1812A221JXEAT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: