Part Details for VJ1812A682FXCTW1BC by Vishay Intertechnologies
Overview of VJ1812A682FXCTW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A682FXCTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A682FXCTW1BC
|
TME | Capacitor: ceramic, 6.8nF, 200V, C0G (NP0), ±1%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.9900 | RFQ |