Part Details for VJ1812Y104MLCAJ2MP by Vishay Intertechnologies
Overview of VJ1812Y104MLCAJ2MP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y104MLCAJ2MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y104MLCAJ2MP
|
Avnet Americas | Capacitor Multi-Layer Ceramic 0.1uF 200V X7R 20% 1812 T/R - Tape and Reel (Alt: VJ1812Y104MLCAJ2MP) Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1812Y104MLCAJ2MP
|
Avnet Americas | Capacitor Multi-Layer Ceramic 0.1uF 200V X7R 20% 1812 T/R - Tape and Reel (Alt: VJ1812Y104MLCAJ2MP) Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1812Y104MLCAJ2MP
VJ1812Y104MLCAJ2MP CAD Models
VJ1812Y104MLCAJ2MP Part Data Attributes:
|
VJ1812Y104MLCAJ2MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y104MLCAJ2MP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |