There are no models available for this part yet.
Overview of VJ1812Y152MXGAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1812Y152MXGAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ1812Y152MXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.2970 / $0.9900 | Order Now | |
DISTI #
VJ1812Y152MXGAT
|
TME | Capacitor: ceramic, 1.5nF, 1kV, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.3190 | RFQ | |
DISTI #
VJ1812Y152MXGAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 1000 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y152MXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |