Part Details for VJ1812Y273JBCAT4X by Vishay Vitramon
Overview of VJ1812Y273JBCAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y273JBCAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y273JBCAT4X-ND
|
DigiKey | CAP CER 0.027UF 200V X7R 1812 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8876 | Buy Now |
Part Details for VJ1812Y273JBCAT4X
VJ1812Y273JBCAT4X CAD Models
VJ1812Y273JBCAT4X Part Data Attributes
|
VJ1812Y273JBCAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y273JBCAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 200V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y273JBCAT4X
This table gives cross-reference parts and alternative options found for VJ1812Y273JBCAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y273JBCAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y273JBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y273JBCAT4X vs VJ1812Y273JBCAT4X |
1812Y273JCFV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JBCAT4X vs 1812Y273JCFV |
VJ1812Y273JXCAB2L | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Vishay Intertechnologies | VJ1812Y273JBCAT4X vs VJ1812Y273JXCAB2L |
VJ1812Y273JXCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.027 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y273JBCAT4X vs VJ1812Y273JXCAT5H |
1812Y273JCXB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JBCAT4X vs 1812Y273JCXB |
1812Y273JCXV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JBCAT4X vs 1812Y273JCXV |
201S43W273JV6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | VJ1812Y273JBCAT4X vs 201S43W273JV6E |
CR1812X7R273JST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Quantic UTC | VJ1812Y273JBCAT4X vs CR1812X7R273JST |
NMC-H1812X7R273J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1812Y273JBCAT4X vs NMC-H1812X7R273J200TRPF |
CR1812X7R273JPT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Quantic UTC | VJ1812Y273JBCAT4X vs CR1812X7R273JPT |