Part Details for VJ1812Y332MXGAT by Vishay Intertechnologies
Overview of VJ1812Y332MXGAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y332MXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1812Y332MXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.2970 / $0.9900 | Order Now |
DISTI #
VJ1812Y332MXGAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 1000 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y332MXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |