Part Details for VJ1812Y474MXATW1BC by Vishay Intertechnologies
Overview of VJ1812Y474MXATW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y474MXATW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8057
|
Newark | Vj1812Y474Mxatw1Bc |Vishay VJ1812Y474MXATW1BC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
VJ1812Y474MXATW1BC
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: VJ1812Y474MXATW1BC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3208 / $0.4075 | Buy Now |
DISTI #
77-VJ1812Y474MXATBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.47uF 50volts X7R 20% RoHS: Compliant | 0 |
|
$0.3370 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3170 | Buy Now |
DISTI #
VJ1812Y474MXATW1BC
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: VJ1812Y474MXATW1BC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3208 / $0.4075 | Buy Now |
DISTI #
VJ1812Y474MXATW1BC
|
TME | Capacitor: ceramic, 470nF, 50V, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1110 | RFQ |