Part Details for VJ1825Y123KBCAT4X by Vishay Vitramon
Overview of VJ1825Y123KBCAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1825Y123KBCAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1825Y123KBCAT4X-ND
|
DigiKey | CAP CER 0.012UF 200V X7R 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3898 | Buy Now |
Part Details for VJ1825Y123KBCAT4X
VJ1825Y123KBCAT4X CAD Models
VJ1825Y123KBCAT4X Part Data Attributes
|
VJ1825Y123KBCAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y123KBCAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 200V, ±10%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y123KBCAT4X
This table gives cross-reference parts and alternative options found for VJ1825Y123KBCAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y123KBCAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y123KCXB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | SRT Micro Ceramique | VJ1825Y123KBCAT4X vs 1825Y123KCXB |
VJ1825Y123KFCAR4X | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1825Y123KBCAT4X vs VJ1825Y123KFCAR4X |
GMC45X7R123K200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y123KBCAT4X vs GMC45X7R123K200NT |
VJ1825Y123KLCAT68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y123KBCAT4X vs VJ1825Y123KLCAT68 |
1825Y123KCFV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | SRT Micro Ceramique | VJ1825Y123KBCAT4X vs 1825Y123KCFV |
1825Y123KCFB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | SRT Micro Ceramique | VJ1825Y123KBCAT4X vs 1825Y123KCFB |
VJ1825Y123KBCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1825Y123KBCAT4X vs VJ1825Y123KBCAT5H |
1825Y123KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1825, | SRT Micro Ceramique | VJ1825Y123KBCAT4X vs 1825Y123KCXV |
VJ1825Y123KXCAR5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1825Y123KBCAT4X vs VJ1825Y123KXCAR5H |
VJ1825Y123KNCAR2L | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y123KBCAT4X vs VJ1825Y123KNCAR2L |