Part Details for VJ1825Y474KXBMT by Vishay Vitramon
Overview of VJ1825Y474KXBMT by Vishay Vitramon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1825Y474KXBMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | C1825X474K100 | 2720 |
|
$0.9135 / $2.4360 | Buy Now |
|
Quest Components | C1825X474K100 | 217 |
|
$0.9000 / $2.2500 | Buy Now |
Part Details for VJ1825Y474KXBMT
VJ1825Y474KXBMT CAD Models
VJ1825Y474KXBMT Part Data Attributes
|
VJ1825Y474KXBMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y474KXBMT
Vishay Vitramon
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1825Y474KXBMT
This table gives cross-reference parts and alternative options found for VJ1825Y474KXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y474KXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S49W474KF4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474KXBMT vs 101S49W474KF4 |
101T49X7R474KV4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474KXBMT vs 101T49X7R474KV4 |
GMC45X7R474K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP | Cal-Chip Electronics | VJ1825Y474KXBMT vs GMC45X7R474K100NTM |
101T49W474KV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474KXBMT vs 101T49W474KV6 |
18251C474KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y474KXBMT vs 18251C474KAT1A |
18251C474KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y474KXBMT vs 18251C474KAT3A |
NMC-P1825X7R474K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1825Y474KXBMT vs NMC-P1825X7R474K100TRPF |
1825Y1000474KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Knowles Capacitors | VJ1825Y474KXBMT vs 1825Y1000474KET |
101T49W474KP6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474KXBMT vs 101T49W474KP6 |
ST1825XR474K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | VJ1825Y474KXBMT vs ST1825XR474K101 |