Part Details for VJ1825Y474MXBMT by Vishay Vitramon
Overview of VJ1825Y474MXBMT by Vishay Vitramon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1825Y474MXBMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, SURFACE MOUNT, 1825 | 823 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, SURFACE MOUNT, 1825 | 239 |
|
$1.0200 / $2.0400 | Buy Now |
Part Details for VJ1825Y474MXBMT
VJ1825Y474MXBMT CAD Models
VJ1825Y474MXBMT Part Data Attributes
|
VJ1825Y474MXBMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y474MXBMT
Vishay Vitramon
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1825Y474MXBMT
This table gives cross-reference parts and alternative options found for VJ1825Y474MXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y474MXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101T49X7R474MP4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474MXBMT vs 101T49X7R474MP4 |
101T49W474MP6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474MXBMT vs 101T49W474MP6 |
ST1825XR474M101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | VJ1825Y474MXBMT vs ST1825XR474M101 |
101T49X7R474MV4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474MXBMT vs 101T49X7R474MV4 |
101T49W474MP4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474MXBMT vs 101T49W474MP4 |
VJ1825Y474MXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y474MXBMT vs VJ1825Y474MXBAB5G |
GMC45X7R474M100NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y474MXBMT vs GMC45X7R474M100NTTLF |
GMC45X7R474M100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1825, CHIP | Cal-Chip Electronics | VJ1825Y474MXBMT vs GMC45X7R474M100NEM |
101T49W474MV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | VJ1825Y474MXBMT vs 101T49W474MV6 |
NMC-P1825X7R474M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1825Y474MXBMT vs NMC-P1825X7R474M100TRPF |