Part Details for VJ2220Y332KXUSTX1A by Vishay Intertechnologies
Overview of VJ2220Y332KXUSTX1A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2220Y332KXUSTX1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3015
|
Newark | Suppression Cap, 3300Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay VJ2220Y332KXUSTX1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$1.7400 / $2.9600 | Buy Now |
DISTI #
77-VJ2220Y332KXUTX1A
|
Mouser Electronics | Safety Capacitors 3300pF 250volts 10% X7R 2220 Automotive RoHS: Compliant | 1973 |
|
$1.0800 / $2.8600 | Buy Now |
DISTI #
KKK24249
|
Rutronik | KF3,3nF222010%250VacX7RX1Y2AECQ RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
4208302
|
element14 Asia-Pacific | SUPPRESSION CAP, 3300PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 960 |
|
$1.2222 / $3.5185 | Buy Now |
DISTI #
4208302
|
Farnell | SUPPRESSION CAP, 3300PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 960 |
|
$1.5058 / $2.7104 | Buy Now |
Part Details for VJ2220Y332KXUSTX1A
VJ2220Y332KXUSTX1A CAD Models
VJ2220Y332KXUSTX1A Part Data Attributes:
|
VJ2220Y332KXUSTX1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y332KXUSTX1A
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for VJ2220Y332KXUSTX1A
This table gives cross-reference parts and alternative options found for VJ2220Y332KXUSTX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220Y332KXUSTX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM55ZR73D332KV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | VJ2220Y332KXUSTX1A vs KGM55ZR73D332KV |