Part Details for VJ2225Y334KXEAT4X by Vishay Vitramon
Overview of VJ2225Y334KXEAT4X by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ2225Y334KXEAT4X
VJ2225Y334KXEAT4X CAD Models
VJ2225Y334KXEAT4X Part Data Attributes
|
VJ2225Y334KXEAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y334KXEAT4X
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for VJ2225Y334KXEAT4X
This table gives cross-reference parts and alternative options found for VJ2225Y334KXEAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2225Y334KXEAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y334KXEAT5H | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 500V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ2225Y334KXEAT4X vs VJ2225Y334KXEAT5H |
VJ2225Y334KLEAR5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | VJ2225Y334KXEAT4X vs VJ2225Y334KLEAR5G |
2225Y334KEFV | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | SRT Micro Ceramique | VJ2225Y334KXEAT4X vs 2225Y334KEFV |
VJ2225Y334KBEAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 500V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ2225Y334KXEAT4X vs VJ2225Y334KBEAT4X |
VJ2225Y334KBEATA2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Vishay Intertechnologies | VJ2225Y334KXEAT4X vs VJ2225Y334KBEATA2 |
CHV2225A500334KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Cal-Chip Electronics | VJ2225Y334KXEAT4X vs CHV2225A500334KXT |
VJ2225Y334KNEAW5G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Vishay Intertechnologies | VJ2225Y334KXEAT4X vs VJ2225Y334KNEAW5G |
VJ2225Y334KBEAT4X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | VJ2225Y334KXEAT4X vs VJ2225Y334KBEAT4X |
2225Y334KEFB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | SRT Micro Ceramique | VJ2225Y334KXEAT4X vs 2225Y334KEFB |
CHV2225N500334KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 2225 | Cal-Chip Electronics | VJ2225Y334KXEAT4X vs CHV2225N500334KXT |