Part Details for VJ2525D471JCFQW by Vishay Intertechnologies
Overview of VJ2525D471JCFQW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2525D471JCFQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2525D471JCFQW
|
Avnet Americas | Capacitor Multi-layer Ceramic 470pF 2kV C0G ±5% SMD 2525 125°C Waffle Pack - Waffle Pack (Alt: VJ2525D471JCFQW) RoHS: Compliant Min Qty: 486 Package Multiple: 81 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
VJ2525D471JCFQW
|
Avnet Americas | Capacitor Multi-layer Ceramic 470pF 2kV C0G ±5% SMD 2525 125°C Waffle Pack - Waffle Pack (Alt: VJ2525D471JCFQW) RoHS: Compliant Min Qty: 486 Package Multiple: 81 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for VJ2525D471JCFQW
VJ2525D471JCFQW CAD Models
VJ2525D471JCFQW Part Data Attributes:
|
VJ2525D471JCFQW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2525D471JCFQW
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2525 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |