Part Details for VJ7179A120GXAAP31 by Vishay Intertechnologies
Overview of VJ7179A120GXAAP31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ7179A120GXAAP31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ7179A120GXAAP31
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] (Alt: VJ7179A120GXAAP31) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ7179A120GXAAP31
VJ7179A120GXAAP31 CAD Models
VJ7179A120GXAAP31 Part Data Attributes
|
VJ7179A120GXAAP31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ7179A120GXAAP31
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ7179A120GXAAP31
This table gives cross-reference parts and alternative options found for VJ7179A120GXAAP31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ7179A120GXAAP31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A120GXAAP | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ7179A120GXAAP31 vs VJ0603A120GXAAP |
VJ0603A120GBAAP31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ7179A120GXAAP31 vs VJ0603A120GBAAP31 |
VJ0603A120GXAAC | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ7179A120GXAAP31 vs VJ0603A120GXAAC |