Part Details for VJ9427Y224JXPAT by Vishay Vitramon
Overview of VJ9427Y224JXPAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ9427Y224JXPAT
VJ9427Y224JXPAT CAD Models
VJ9427Y224JXPAT Part Data Attributes
|
VJ9427Y224JXPAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ9427Y224JXPAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ9427Y224JXPAT
This table gives cross-reference parts and alternative options found for VJ9427Y224JXPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ9427Y224JXPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T224JARBC7800 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | KEMET Corporation | VJ9427Y224JXPAT vs C1812T224JARBC7800 |
1812A251X224JFE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Frontier Electronics Co Ltd | VJ9427Y224JXPAT vs 1812A251X224JFE |
CTMCC1812JTB251224 | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | VJ9427Y224JXPAT vs CTMCC1812JTB251224 |
VJ1812Y224JFPAR3T | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ9427Y224JXPAT vs VJ1812Y224JFPAR3T |
SH43B224J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ9427Y224JXPAT vs SH43B224J251CT |