Part Details for VJ9427Y334KXPAT by Vishay Vitramon
Overview of VJ9427Y334KXPAT by Vishay Vitramon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ9427Y334KXPAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 635 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 250V, 10±%, X7R Temp Coef. | 1600 |
|
$0.3822 / $1.4700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 250V, 10±%, X7R Temp Coef. | 508 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for VJ9427Y334KXPAT
VJ9427Y334KXPAT CAD Models
VJ9427Y334KXPAT Part Data Attributes
|
VJ9427Y334KXPAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ9427Y334KXPAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.33uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ9427Y334KXPAT
This table gives cross-reference parts and alternative options found for VJ9427Y334KXPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ9427Y334KXPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF43X7R334K250AH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | VJ9427Y334KXPAT vs CF43X7R334K250AH |
NTS50X7R2E334KT | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.33uF, SURFACE MOUNT, 1812, CHIP | Chemi-Con | VJ9427Y334KXPAT vs NTS50X7R2E334KT |
KTS251B334K43N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Chemi-Con | VJ9427Y334KXPAT vs KTS251B334K43N0T00 |
NMC-P1812X7R334K250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ9427Y334KXPAT vs NMC-P1812X7R334K250TRPF |