Part Details for VK7E0842E8R2MV by Bolymin Inc
Overview of VK7E0842E8R2MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK7E0842E8R2MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.2uF 250V 20% SMDD10xL8.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 450 |
|
$0.0076 / $0.0389 | Buy Now |