Part Details for VKB05A25 by ipf electronic gmbh
Overview of VKB05A25 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKB05A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VKB05A25
|
TME | Connection lead, M12, PIN: 8, straight, 20m, plug, 2A, -25÷90°C, IP67 Min Qty: 1 | 0 |
|
$84.2600 | RFQ |