Part Details for VKO222KCQCD0KR by Vishay Intertechnologies
Overview of VKO222KCQCD0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VKO222KCQCD0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8299
|
Newark | Vko X440Y300Vac 2,2Nf ±10% K6000 E3 |Vishay VKO222KCQCD0KR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
VKO222KCQCD0KR
|
Avnet Americas | VKO X440Y300VAC 2200pF ±10% Y5U BULK E3 - Bulk (Alt: VKO222KCQCD0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1867 / $0.2943 | Buy Now |
DISTI #
75-VKO222KCQCD0KR
|
Mouser Electronics | Safety Capacitors VKO X440Y300VAC 2,2nF +/-10% K6000 e3 RoHS: Compliant | 0 |
|
$0.2680 / $0.2740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2790 | Buy Now |
DISTI #
VKO222KCQCD0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VKO222KCQCD0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VKO222KCQCD0KR
VKO222KCQCD0KR CAD Models
VKO222KCQCD0KR Part Data Attributes
|
VKO222KCQCD0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VKO222KCQCD0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |