Part Details for VKO472MCQDRUKR by Vishay Intertechnologies
Overview of VKO472MCQDRUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKO472MCQDRUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M9657
|
Newark | Vko X440Y300Vac 4,7Nf ±20% K6000 E3 |Vishay VKO472MCQDRUKR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.4680 | Buy Now |
DISTI #
VKO472MCQDRUKR
|
Avnet Americas | VKO X440Y300VAC 4700pF ±20% Y5U REEL E3 - Tape and Reel (Alt: VKO472MCQDRUKR) Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3285 / $0.4852 | Buy Now |
DISTI #
75-VKO472MCQDRUKR
|
Mouser Electronics | Safety Capacitors VKO X440Y300VAC 4,7nF +/-20% K6000 e3 RoHS: Compliant | 0 |
|
$0.4430 / $0.4690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.4590 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |