Part Details for VKP102MCQDRUKR by Vishay Intertechnologies
Overview of VKP102MCQDRUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP102MCQDRUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6088
|
Newark | Vkp X760Y500Vac 1Nf ±20% K4000 E3 |Vishay VKP102MCQDRUKR RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3300 | Buy Now |
DISTI #
VKP102MCQDRUKR
|
Avnet Americas | VKP X760Y500VAC 1000pF ±20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: VKP102MCQDRUKR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1714 / $0.2703 | Buy Now |
DISTI #
75-VKP102MCQDRUKR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 1nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.2460 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2560 | Buy Now |
DISTI #
VKP102MCQDRUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP102MCQDRUKR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |