Part Details for VKP102MCQDRZKR by Vishay Intertechnologies
Overview of VKP102MCQDRZKR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP102MCQDRZKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VKP102MCQDRZKR
|
Avnet Americas | Cap Ceramic 0.001uF 760VAC/500VAC K4000 20% (9 X 5mm) Radial 10mm T/R - Product that comes on tape, but is not reeled (Alt: VKP102MCQDRZKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Ammo Pack | 0 |
|
$0.0961 / $0.1445 | Buy Now |