Part Details for VKP471KCQDF0KR by Vishay Intertechnologies
Overview of VKP471KCQDF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP471KCQDF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6156
|
Newark | Vkp X760Y500Vac 470Pf ±10% K4000 E3 |Vishay VKP471KCQDF0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
VKP471KCQDF0KR
|
Avnet Americas | VKP X760Y500VAC 470PF ?10% Y5U BULK E3 - Bulk (Alt: VKP471KCQDF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 / $0.2382 | Buy Now |
DISTI #
75-VKP471KCQDF0KR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 470PF +/-10% K4000 e3 RoHS: Compliant | 0 |
|
$0.2210 / $0.2550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2260 | Buy Now |
DISTI #
VKP471KCQDF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP471KCQDF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |