Part Details for VKP471MCQSARKR by Vishay Intertechnologies
Overview of VKP471MCQSARKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP471MCQSARKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VKP471MCQSARKR
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ? 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VKP471MCQSARKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1374 / $0.2164 | Buy Now |
DISTI #
75-VKP471MCQSARKR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 470PF +/-20% K4000 e3 | 0 |
|
$0.2010 / $0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2050 | Buy Now |
DISTI #
VKP471MCQSARKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP471MCQSARKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |