VLDR1235G-08
Vishay Intertechnologies
Description: Single Color LED,

Overview of VLDR1235G-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for VLDR1235G-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06AC6517
Newark Led, Red, 14.5Cd, 624Nm, Smd, Led Colour:Red, Led Mounting:Smd, Led Case Size:-, Forward Current If:50Ma, Forward Voltage:2.2V, Wavelength Typ:624Nm, Luminous Intensity:14.5Cd, Viewing Angle:22°, Lens Shape:Dome, Product Rohs Compliant: Yes |Vishay VLDR1235G-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 964
  • 1 $0.5880
  • 10 $0.5270
  • 25 $0.4820
  • 50 $0.4250
  • 100 $0.3790
  • 250 $0.3250
$0.3250 / $0.5880 Buy Now
DISTI # 78-VLDR1235G-08
Mouser Electronics Standard LEDs - SMD Standard LEDs - SMD RoHS: Compliant 2835
  • 1 $0.6200
  • 10 $0.3860
  • 100 $0.2220
  • 1,000 $0.1740
  • 2,500 $0.1590
  • 10,000 $0.1350
  • 25,000 $0.1300
  • 50,000 $0.1250
$0.1250 / $0.6200 Buy Now
DISTI # VLDR1235G-08
EBV Elektronik LED Single Chip Red 624nm 50mA 2-Pin SMD Cardboard (Alt: VLDR1235G-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VLDR1235G-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VLDR1235G-08 by Vishay Intertechnologies

VLDR1235G-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Date Of Intro
2017-07-17
Samacsys Manufacturer
Vishay
Color
RED
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
2.7 V
Lens Type
CLEAR
Luminous Intensity-Min
9 cd
Luminous Intensity-Nom
14500.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.77 mm
Packing Method
TR, 7 INCH
Peak Wavelength
632 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.8 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
22 deg
Want to compare parts?
  1. VLDR1235G-08
    Vishay Intertechnologies
    Single Color LED,
    VS

Related Parts for VLDR1235G-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLDR1235G-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLDR1235G-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VLDR1235G-08 would you like to use for your alert(s)?
  • Please alert me when VLDR1235G-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLDR1235G-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLDR1235G-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLDR1235G-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLDR1235G-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLDR1235G-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: