Part Details for VLDY1535R-08 by Vishay Intertechnologies
Overview of VLDY1535R-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VLDY1535R-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1226
|
Newark | Smd Led Dome Lens Yellow Rgw Diff |Vishay VLDY1535R-08 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
VLDY1535R-08
|
Avnet Americas | LED Chip Yellow 589nm 70mA 2-Pin SMD T/R (Alt: VLDY1535R-08) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
78-VLDY1535R-08
|
Mouser Electronics | Standard LEDs - SMD Yellow 8Kmcd 583nm 2.2V Typ 22Deg RoHS: Compliant | 5409 |
|
$0.1260 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.1264 | Buy Now |
DISTI #
VLDY1535R-08
|
TTI | Standard LEDs - SMD Yellow 8Kmcd 583nm 2.2V Typ 22Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1340 | Buy Now |
DISTI #
VLDY1535R-08
|
Avnet Americas | LED Chip Yellow 589nm 70mA 2-Pin SMD T/R (Alt: VLDY1535R-08) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
VLDY1535R-08
|
TME | LED, SMD, Gull wing, yellow, 4500÷8000(typ)-14000mcd, 22°, 50mA Min Qty: 1 | 1450 |
|
$0.1940 / $0.5930 | Buy Now |
Part Details for VLDY1535R-08
VLDY1535R-08 CAD Models
VLDY1535R-08 Part Data Attributes:
|
VLDY1535R-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDY1535R-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |