Part Details for VLIN1616-02G-E3-18 by Vishay Intertechnologies
Overview of VLIN1616-02G-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VLIN1616-02G-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLIN1616-02G-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SOD323-e3 - Tape and Reel (Alt: VLIN1616-02G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
78-VLIN1616-02G-E318
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Prot SOD-323 RoHS: Compliant | 73942 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | ESD PROTECTION DIODE SOD323-e3, 16V, Ir=0.05╡A, Ip=6A, P=200W, Cd=24pF, 30kV RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0571 / $0.0619 | Buy Now |
DISTI #
VLIN1616-02G-E3-18
|
TTI | ESD Suppressors / TVS Diodes ESD Prot SOD-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
VLIN1616-02G-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SOD323-e3 - Tape and Reel (Alt: VLIN1616-02G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
VLIN1616-02G-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SOD323-e3 - Tape and Reel (Alt: VLIN1616-02G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
VLIN1616-02G-E3-18
|
EBV Elektronik | ESD PROTECTION DIODE SOD323-e3 (Alt: VLIN1616-02G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for VLIN1616-02G-E3-18
VLIN1616-02G-E3-18 CAD Models
VLIN1616-02G-E3-18 Part Data Attributes
|
VLIN1616-02G-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLIN1616-02G-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 20 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18.6 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VLIN1616-02G-E3-18
This table gives cross-reference parts and alternative options found for VLIN1616-02G-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLIN1616-02G-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLIN1616-02GHE3-08 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VLIN1616-02G-E3-18 vs VLIN1616-02GHE3-08 |